345-069-521-158

Heilind Number:EDA345-069-521-158
Manufacturer:EDAC
Manufacturer Number:345-069-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-158

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 69 positions in a single row with a pitch of .1 inches, ensuring reliable and efficient data transfer. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously constructed from Copper Alloy, providing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers flexibility in your PCB assembly. Operating at a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.