345-069-521-178

Heilind Number:EDA345-069-521-178
Manufacturer:EDAC
Manufacturer Number:345-069-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek design in vibrant green, this connector boasts high performance with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures optimal conductivity and reliability. With 69 positions in a single row and a pitch of .1 inches, it offers seamless integration for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme environments. Upgrade your device with this essential component for efficient and secure board-to-board connections.