345-069-521-403

Heilind Number:EDA345-069-521-403
Manufacturer:EDAC
Manufacturer Number:345-069-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any application. With a 3A amperage and operating temperature range of -40 to 105°C, it's suitable for various environments. The .1-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Whether for industrial or consumer electronics, this straight-mount connector is a versatile solution for your connectivity needs. Elevate your design with this essential component.