345-069-521-404

Heilind Number:EDA345-069-521-404
Manufacturer:EDAC
Manufacturer Number:345-069-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in any application. With a single row design and 69 positions, it offers ample connectivity options while ensuring efficient power transmission with a 3A amperage. The copper alloy contact material ensures reliable signal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments.Upgrade your design with this essential component.