345-069-521-408

Heilind Number:EDA345-069-521-408
Manufacturer:EDAC
Manufacturer Number:345-069-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-408

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions with a pitch of .1 inch, ensuring precise and reliable connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Crafted with Copper Alloy contacts, it offers efficient power transmission with an amperage of 3A. Its straight mount orientation and 1-row configuration make it easy to install, while the operating temperature range of -40 to 105°C ensures optimal performance even in extreme environments. Upgrade your PCB setup with this essential connector for seamless data transmission.