345-069-521-412

Heilind Number:EDA345-069-521-412
Manufacturer:EDAC
Manufacturer Number:345-069-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-412

Detailed Description

Introducing our Board To Board PCB Connector, a crucial component for seamless electronic connections. With 69 positions in a single row and a compact .1-inch pitch, this straight-mount connector offers high-density functionality for your PCB assembly needs. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in diverse environments. Operating within a wide temperature range of -40 to 105°C, it's suitable for both standard and demanding applications. Trust in this green-colored connector for efficient and secure interboard connections in your electronic projects.