345-069-521-458

Heilind Number:EDA345-069-521-458
Manufacturer:EDAC
Manufacturer Number:345-069-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-458

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, boasting an impressive 69 positions for seamless data transmission. Crafted with top-tier materials, including a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation simplifies installation, making it a convenient choice for various applications in the electronics industry. Elevate your connectivity solutions with this cutting-edge connector.