345-069-521-478

Heilind Number:EDA345-069-521-478
Manufacturer:EDAC
Manufacturer Number:345-069-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-478

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 69 positions in a single row layout, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, you can count on reliable conductivity. The connector operates at temperatures ranging from -40 to 105 °C, making it suitable for a variety of environments. Its straight mount orientation and .1 inch pitch offer easy installation onto your PCBs. Upgrade your connection solutions with this essential component.