345-069-521-488

Heilind Number:EDA345-069-521-488
Manufacturer:EDAC
Manufacturer Number:345-069-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-488

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 69 positions with a 0.1-inch pitch, ensuring reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting connectivity in even the most demanding environments. With a straight mount orientation and a row spacing of 0.2 inches, installation is quick and effortless. Operating efficiently in temperatures ranging from -40 to 105 °C, this green connector is suitable for a wide range of applications, making it a versatile and essential component for your electronic projects.