345-069-521-602

Heilind Number:EDA345-069-521-602
Manufacturer:EDAC
Manufacturer Number:345-069-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-602

Detailed Description

Enhance your circuitry connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions in a single row, ensuring efficient signal transmission. Its sturdy UL 94V-0 Thermoplastic Polyester housing guarantees reliable durability, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105 °C, it's suitable for diverse environments. The straight mount orientation further simplifies installation. Trust in this connector for superior quality and performance in your PCB projects.