345-069-521-603

Heilind Number:EDA345-069-521-603
Manufacturer:EDAC
Manufacturer Number:345-069-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 69 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is both versatile and robust. Upgrade your setup with this essential component for optimal performance in any application.