345-069-521-612

Heilind Number:EDA345-069-521-612
Manufacturer:EDAC
Manufacturer Number:345-069-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-612

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for optimized signal transmission, it features 69 positions on a single row with a compact pitch of 0.1 inches. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contacts are crafted from Copper Alloy for reliable conductivity. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy and secure installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB setup with this essential component for seamless data transfer.