345-069-521-658

Heilind Number:EDA345-069-521-658
Manufacturer:EDAC
Manufacturer Number:345-069-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-658

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring a vibrant green hue, this connector boasts a single row layout with 69 positions, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers both durability and safety, making it ideal for a range of applications. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Elevate your electronics with this essential component.