345-069-521-688

Heilind Number:EDA345-069-521-688
Manufacturer:EDAC
Manufacturer Number:345-069-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-521-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 69 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation, even in harsh environmental conditions, while the copper alloy contact material ensures optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it provides ample power for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this superior quality connector, perfect for demanding PCB applications.