345-069-523-101

Heilind Number:EDA345-069-523-101
Manufacturer:EDAC
Manufacturer Number:345-069-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-523-101

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, boasting a high-performance design tailored for seamless integration. Featuring a single row with 69 positions and a pitch of .1 inches, this connector ensures precise and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in demanding environments. With a low amperage of 3A, it's suitable for various electronic applications. The straight mount orientation and compact .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and harsh conditions. Trust in this connector for optimal performance in your projects.