345-069-523-103

Heilind Number:EDA345-069-523-103
Manufacturer:EDAC
Manufacturer Number:345-069-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-523-103

Detailed Description

Enhance your PCB connections with this high-performance board-to-board card edge connector. Featuring 69 positions in a single row layout, it ensures seamless data transmission with an amperage of 3 A. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees durability and reliability even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and secure connectivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Trust in this green-colored connector for optimal performance in your electronic projects.