345-069-523-108

Heilind Number:EDA345-069-523-108
Manufacturer:EDAC
Manufacturer Number:345-069-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-523-108

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Designed for seamless integration, it features 69 positions in a single row with a pitch of .1 inch, ensuring precise and reliable connections. The connector is crafted from UL 94V-0 Thermoplastic Polyester, offering exceptional durability and safety in operation. With copper alloy contacts, it guarantees efficient power transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.