345-069-523-158

Heilind Number:EDA345-069-523-158
Manufacturer:EDAC
Manufacturer Number:345-069-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-523-158

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 69 positions and a .1-inch pitch, ensuring precise alignment and secure contact. The housing is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability, while the copper alloy contact material guarantees reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, even in harsh environments. Its straight mount orientation and .2-inch row spacing offer convenient installation on your board. Upgrade your electronic systems with this essential component for seamless and efficient connectivity.