345-069-523-402

Heilind Number:EDA345-069-523-402
Manufacturer:EDAC
Manufacturer Number:345-069-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-523-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring 69 positions in a single row, it offers ample room for intricate circuitry. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable performance even in demanding environments. Copper alloy contacts provide efficient power transmission with a low amperage rating of 3A, ideal for delicate electronic components. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is well-suited for a wide range of applications in the industrial and commercial sectors. Its straight mount orientation and vibrant green color make it easy to identify and install, streamlining your production process. Trust in this connector for robust and efficient board-to-board connections that meet the highest standards of quality and performance.