345-069-523-403

Heilind Number:EDA345-069-523-403
Manufacturer:EDAC
Manufacturer Number:345-069-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-523-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 69 positions in a single row, this connector ensures seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your electronic systems with this essential component.