345-069-523-458

Heilind Number:EDA345-069-523-458
Manufacturer:EDAC
Manufacturer Number:345-069-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-523-458

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 69 positions, allowing for efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The contact material, Copper Alloy, ensures reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this connector for robust and stable connections in your electronic devices.