345-069-523-488

Heilind Number:EDA345-069-523-488
Manufacturer:EDAC
Manufacturer Number:345-069-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-523-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With a single row configuration and a pitch of .1 inch, it offers seamless integration on your circuit board. The straight mount orientation and 69 positions provide versatility in your design. Operating efficiently in a wide temperature range from -40 to 105°C, this green connector is a must-have for your electronics projects. Trust in its quality and performance for seamless data transmission.