345-069-523-688

Heilind Number:EDA345-069-523-688
Manufacturer:EDAC
Manufacturer Number:345-069-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-523-688

Detailed Description

Enhance your PCB connections with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 69 positions in a single row with a .1-inch pitch and .2-inch row spacing. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable functionality, even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions today with this essential component.