345-069-524-101

Heilind Number:EDA345-069-524-101
Manufacturer:EDAC
Manufacturer Number:345-069-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 69 positions with a single row layout and a .1-inch pitch for optimal signal transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a straight mount orientation and a temperature range of -40 to 105 °C, this connector offers versatility for various applications. Upgrade your connectivity solutions with this essential component.