345-069-524-104

Heilind Number:EDA345-069-524-104
Manufacturer:EDAC
Manufacturer Number:345-069-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-524-104

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. This high-performance connector features 69 positions in a single row, ensuring seamless communication within your circuit. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it provides reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for commercial or industrial use, this Straight mount connector is a dependable choice for your connectivity needs.