345-069-524-412

Heilind Number:EDA345-069-524-412
Manufacturer:EDAC
Manufacturer Number:345-069-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-524-412

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 69 positions with a pitch of .1 inches, ensuring seamless data transmission. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material guarantee reliability in any operating environment, from -40 to 105 °C. Its straight mount orientation and single row configuration make it easy to integrate into your PCB layout. Trust in this green connector for efficient and secure connections in your projects.