345-069-524-458

Heilind Number:EDA345-069-524-458
Manufacturer:EDAC
Manufacturer Number:345-069-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-524-458

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 69 positions in a single row, allowing for efficient signal transfer. The housing is crafted from UL 94V-0 thermoplastic polyester for durability and safety. With a contact material of copper alloy, you can trust in reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing make for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Trust in its straight mount orientation for secure attachment. Upgrade your connectivity with this essential component.