345-069-525-102

Heilind Number:EDA345-069-525-102
Manufacturer:EDAC
Manufacturer Number:345-069-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-525-102

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, it features 69 positions with a 0.1-inch pitch, ensuring precise and efficient connections. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and a compact form factor, this connector is ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component, available in a vibrant green color.