345-069-525-103

Heilind Number:EDA345-069-525-103
Manufacturer:EDAC
Manufacturer Number:345-069-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-525-103

Detailed Description

Enhance connectivity in your electronic assemblies with our Board To Board PCB Connector. Featuring 69 positions in a single row, this straight-mount connector ensures seamless integration on your PCB. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable performance even in harsh operating environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile solution for your connectivity needs. Explore the possibilities with our high-quality connector, perfect for a wide range of applications in the electronics industry.