345-069-525-108

Heilind Number:EDA345-069-525-108
Manufacturer:EDAC
Manufacturer Number:345-069-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-525-108

Detailed Description

Introducing our Green Board-To-Board PCB Connector, a reliable and efficient solution for your connectivity needs. With an amperage of 3A and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures safe and durable performance. Featuring a single row design with 69 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is easy to install for optimal functionality. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in our high-quality product to meet your connectivity requirements with precision and reliability.