345-069-525-403

Heilind Number:EDA345-069-525-403
Manufacturer:EDAC
Manufacturer Number:345-069-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-525-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 69 positions with a reliable 3A amperage, ensuring robust power delivery. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability in any operating environment, withstanding temperatures from -40 to 105°C. Crafted with precision, the connector features copper alloy contacts for optimal conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Whether for commercial or industrial applications, this connector is the perfect solution for your connectivity needs.