345-069-525-404

Heilind Number:EDA345-069-525-404
Manufacturer:EDAC
Manufacturer Number:345-069-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-525-404

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Green Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 69 positions, allowing for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, signal transmission is reliable and secure. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers versatile installation options. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Trust in its performance for seamless board-to-board connections.