345-069-525-412

Heilind Number:EDA345-069-525-412
Manufacturer:EDAC
Manufacturer Number:345-069-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-525-412

Detailed Description

Enhance your circuit connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row configuration, it features 69 copper alloy contacts, guaranteeing reliable power transmission. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your setup with this essential component for optimal connectivity.