345-069-525-458

Heilind Number:EDA345-069-525-458
Manufacturer:EDAC
Manufacturer Number:345-069-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-525-458

Detailed Description

Enhance your PCB connectivity with our versatile Green Board-to-Board Connector. Designed for seamless integration, this connector features a single row layout with 69 positions, offering ample room for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. With a low amperage rating of 3A and a pitch of .1 inch, it's perfect for compact setups. The straight mount orientation and precise row spacing of .2 inch allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in harsh environments. Upgrade your connectivity solutions with this essential component.