345-069-525-603

Heilind Number:EDA345-069-525-603
Manufacturer:EDAC
Manufacturer Number:345-069-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-525-603

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features 69 positions with a single row layout, ensuring efficient and reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precision and compatibility are assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse applications. Trust in our connector to elevate your electronic projects to new heights.