345-069-525-608

Heilind Number:EDA345-069-525-608
Manufacturer:EDAC
Manufacturer Number:345-069-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-525-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features 69 positions in a single row, ensuring seamless communication between circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. Each contact is crafted from Copper Alloy, providing excellent conductivity for optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved during assembly. The connector's straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector to deliver exceptional performance and durability in all your connectivity requirements.