345-069-525-658

Heilind Number:EDA345-069-525-658
Manufacturer:EDAC
Manufacturer Number:345-069-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-525-658

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a striking Green hue. Featuring a single row design with 69 positions, it ensures seamless connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its Straight mount orientation for easy installation and secure attachment, making it a must-have component for any PCB assembly project. Elevate your connectivity solutions with this essential connector.