345-069-540-101

Heilind Number:EDA345-069-540-101
Manufacturer:EDAC
Manufacturer Number:345-069-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-540-101

Detailed Description

Elevate connectivity in your electronic designs with our Board To Board PCB Connector. Designed for seamless integration, this connector features 69 positions with a compact .1-inch pitch, delivering high-density connectivity for your PCB layouts. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Each copper alloy contact guarantees reliable signal transmission, supported by a 3A amperage rating. With a straight mount orientation and single-row layout, this connector offers easy installation and space-saving benefits. Perfect for a range of applications, from industrial machinery to consumer electronics, it's a essential component for achieving optimal performance in your projects.