345-069-540-104

Heilind Number:EDA345-069-540-104
Manufacturer:EDAC
Manufacturer Number:345-069-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-540-104

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 69 positions, ensuring reliable connectivity for your devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. The green color adds a touch of style, while the straight mount orientation and .1-inch pitch make installation a breeze. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its quality for efficient signal transmission in your PCB projects.