345-069-540-112

Heilind Number:EDA345-069-540-112
Manufacturer:EDAC
Manufacturer Number:345-069-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 69 positions in a single row, it offers seamless transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery at 3A amperage. Designed for straight mount orientation, it guarantees easy installation while maintaining optimal signal integrity. With an operating temperature range of -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup with this essential component for efficient and secure PCB connections.