345-069-540-402

Heilind Number:EDA345-069-540-402
Manufacturer:EDAC
Manufacturer Number:345-069-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-540-402

Detailed Description

Enhance your PCB connectivity with our 69-position Card Edge Connector, featuring a sleek straight mount orientation for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. Elevate your electronic designs with this essential component for optimal performance and durability.