345-069-540-404

Heilind Number:EDA345-069-540-404
Manufacturer:EDAC
Manufacturer Number:345-069-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-540-404

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Featuring 69 positions and a compact design with a single row layout, this connector ensures seamless communication between PCBs. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Trust in our high-performance connector for efficient and secure connectivity in your electronic projects.