345-069-540-458

Heilind Number:EDA345-069-540-458
Manufacturer:EDAC
Manufacturer Number:345-069-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-540-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, straight-mount Board To Board PCB Connector. Featuring 69 positions with a single row design, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliability in various operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.