345-069-540-488

Heilind Number:EDA345-069-540-488
Manufacturer:EDAC
Manufacturer Number:345-069-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-540-488

Detailed Description

Enhance your PCB connectivity with this 69-position Card Edge Connector. Designed for seamless integration, its straight mount orientation ensures effortless installation. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inches, this connector is perfect for high-density applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your system with this high-performance connector, essential for optimal functionality.