345-069-540-603

Heilind Number:EDA345-069-540-603
Manufacturer:EDAC
Manufacturer Number:345-069-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-540-603

Detailed Description

Enhance connectivity in your electronic projects with this reliable board-to-board PCB connector. Featuring a vibrant green color, it boasts a sleek design with a single row and 69 positions for seamless integration. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures longevity and efficient performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential connector for optimal functionality.