345-069-540-612

Heilind Number:EDA345-069-540-612
Manufacturer:EDAC
Manufacturer Number:345-069-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-540-612

Detailed Description

Efficiently connect your PCBs with our Board To Board PCB Connector. Featuring 69 positions in a single row, this connector ensures seamless communication between cards. The UL 94V-0 Thermoplastic Polyester housing guarantees high durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise alignment. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs.