345-069-540-678

Heilind Number:EDA345-069-540-678
Manufacturer:EDAC
Manufacturer Number:345-069-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-540-678

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 69 positions in a single row configuration, this connector ensures efficient and reliable data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Upgrade your PCB connections with this high-quality connector, perfect for various applications in industries such as telecommunications, automotive, and consumer electronics.