345-069-540-688

Heilind Number:EDA345-069-540-688
Manufacturer:EDAC
Manufacturer Number:345-069-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-540-688

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient power delivery with an amperage of 3A. The 69-position connector offers seamless connectivity, while the .1-inch pitch and .2-inch row spacing accommodate precise placement on your board. Designed for straight mount orientation, it guarantees a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup and experience seamless data transfer with this top-of-the-line connector.