345-069-541-102

Heilind Number:EDA345-069-541-102
Manufacturer:EDAC
Manufacturer Number:345-069-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-102

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 69 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Each contact is made from robust Copper Alloy, providing optimal conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Elevate your connectivity solutions with this essential component.