345-069-541-103

Heilind Number:EDA345-069-541-103
Manufacturer:EDAC
Manufacturer Number:345-069-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-069-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:69
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-069-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 69 positions with a single row layout and a compact .1-inch pitch, ensuring precise alignment. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers superior heat resistance, making it ideal for a wide range of applications. With a straight mount orientation and a row spacing of .2 inches, installation is quick and effortless. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.